ERA 0402 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U02F1103X

DigiKey Part Number
10-ERJ-U02F1103XTR-ND - Tape & Reel (TR)
10-ERJ-U02F1103XCT-ND - Cut Tape (CT)
10-ERJ-U02F1103XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U02F1103X
Description
RES 110K OHM 1% 1/10W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
110 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U02F1103X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,552
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.98000$0.98
10$0.45700$4.57
25$0.35600$8.90
50$0.29580$14.79
100$0.24830$24.83
250$0.20064$50.16
500$0.17466$87.33
1,000$0.15358$153.58
5,000$0.11994$599.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.09676$967.60
20,000$0.08720$1,744.00
30,000$0.08673$2,601.90
50,000$0.08620$4,310.00
70,000$0.08588$6,011.60
100,000$0.08557$8,557.00
120,000$0.08542$10,250.40
240,000$0.08489$20,373.60
250,000$0.08486$21,215.00
Manufacturers Standard Package