ERJ-0805 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U01J682C

DigiKey Part Number
10-ERJ-U01J682CTR-ND - Tape & Reel (TR)
10-ERJ-U01J682CCT-ND - Cut Tape (CT)
10-ERJ-U01J682CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U01J682C
Description
RES 6.8K OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.8 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U01J682C Models
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
Anti-Sulfur
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
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
In-Stock: 758
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.79000$1.79
10$0.90600$9.06
25$0.72120$18.03
50$0.61520$30.76
100$0.53190$53.19
250$0.44872$112.18
500$0.40074$200.37
1,000$0.36265$362.65
5,000$0.30195$1,509.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.28115$4,217.25
Manufacturers Standard Package