
ERJ-U01F3900C | |
|---|---|
DigiKey Part Number | 10-ERJ-U01F3900CTR-ND - Tape & Reel (TR) 10-ERJ-U01F3900CCT-ND - Cut Tape (CT) 10-ERJ-U01F3900CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U01F3900C |
Description | RES 390 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U01F3900C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.04000 | $2.04 |
| 10 | $1.06900 | $10.69 |
| 25 | $0.85840 | $21.46 |
| 50 | $0.73920 | $36.96 |
| 100 | $0.64370 | $64.37 |
| 250 | $0.54760 | $136.90 |
| 500 | $0.49262 | $246.31 |
| 1,000 | $0.44888 | $448.88 |
| 5,000 | $0.37891 | $1,894.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.35557 | $5,333.55 |

