
ERJ-U01F1201C | |
---|---|
DigiKey Part Number | 10-ERJ-U01F1201CTR-ND - Tape & Reel (TR) 10-ERJ-U01F1201CCT-ND - Cut Tape (CT) 10-ERJ-U01F1201CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U01F1201C |
Description | RES 1.2K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U01F1201C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.04000 | $2.04 |
10 | $1.07000 | $10.70 |
25 | $0.85920 | $21.48 |
50 | $0.74020 | $37.01 |
100 | $0.61100 | $61.10 |
250 | $0.50124 | $125.31 |
500 | $0.48720 | $243.60 |
1,000 | $0.41948 | $419.48 |
5,000 | $0.37030 | $1,851.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.31857 | $4,778.55 |
30,000 | $0.31628 | $9,488.40 |
45,000 | $0.31509 | $14,179.05 |
75,000 | $0.31374 | $23,530.50 |
105,000 | $0.31292 | $32,856.60 |
150,000 | $0.31212 | $46,818.00 |