ERJ-0805 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-T06J153V

DigiKey Part Number
10-ERJ-T06J153VTR-ND - Tape & Reel (TR)
10-ERJ-T06J153VCT-ND - Cut Tape (CT)
10-ERJ-T06J153VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-T06J153V
Description
RES SMD 15K OHM 5% 1/4W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-T06J153V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.47000$1.47
10$0.71800$7.18
25$0.56800$14.20
50$0.47980$23.99
100$0.40470$40.47
250$0.34264$85.66
500$0.30300$151.50
1,000$0.27176$271.76
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.22619$1,130.95
10,000$0.21134$2,113.40
15,000$0.20411$3,061.65
25,000$0.19627$4,906.75
35,000$0.19179$6,712.65
50,000$0.18755$9,377.50
60,000$0.18556$11,133.60
120,000$0.18058$21,669.60
Manufacturers Standard Package