
ERJ-S02F33R2X | |
---|---|
DigiKey Part Number | 10-ERJ-S02F33R2XTR-ND - Tape & Reel (TR) 10-ERJ-S02F33R2XCT-ND - Cut Tape (CT) 10-ERJ-S02F33R2XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-S02F33R2X |
Description | RES 33.2 OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33.2 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S02F33R2X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.29000 | $2.29 |
10 | $1.23400 | $12.34 |
25 | $0.99680 | $24.92 |
50 | $0.86260 | $43.13 |
100 | $0.62820 | $62.82 |
250 | $0.55256 | $138.14 |
500 | $0.54014 | $270.07 |
1,000 | $0.53311 | $533.11 |
5,000 | $0.45885 | $2,294.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.44461 | $4,446.10 |
20,000 | $0.41089 | $8,217.80 |
30,000 | $0.40085 | $12,025.50 |
50,000 | $0.39065 | $19,532.50 |
70,000 | $0.38959 | $27,271.30 |
100,000 | $0.38856 | $38,856.00 |