ERJ-PA2 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S02F3302X

DigiKey Part Number
10-ERJ-S02F3302XTR-ND - Tape & Reel (TR)
10-ERJ-S02F3302XCT-ND - Cut Tape (CT)
10-ERJ-S02F3302XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-S02F3302X
Description
RES 33K OHM 1% 1/10W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
33 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S02F3302X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 550
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.29000$2.29
10$1.23400$12.34
25$0.99680$24.92
50$0.86260$43.13
100$0.70740$70.74
250$0.62932$157.33
500$0.58670$293.35
1,000$0.53760$537.60
5,000$0.45885$2,294.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.44461$4,446.10
20,000$0.41936$8,387.20
30,000$0.40930$12,279.00
50,000$0.39907$19,953.50
70,000$0.39800$27,860.00
100,000$0.39608$39,608.00
120,000$0.39358$47,229.60
Manufacturers Standard Package