Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERJ-PC6D1502V | |
|---|---|
DigiKey Part Number | 10-ERJ-PC6D1502VTR-ND - Tape & Reel (TR) 10-ERJ-PC6D1502VCT-ND - Cut Tape (CT) 10-ERJ-PC6D1502VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PC6D1502V |
Description | RES SMD 15K OHM 0.5% 1/4W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $0.91300 | $9.13 |
| 25 | $0.76280 | $19.07 |
| 50 | $0.67260 | $33.63 |
| 100 | $0.59520 | $59.52 |
| 250 | $0.51040 | $127.60 |
| 500 | $0.45712 | $228.56 |
| 1,000 | $0.41181 | $411.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.33751 | $1,687.55 |
| 10,000 | $0.31053 | $3,105.30 |
| 15,000 | $0.29666 | $4,449.90 |
| 25,000 | $0.28097 | $7,024.25 |
| 35,000 | $0.27163 | $9,507.05 |
| 50,000 | $0.26249 | $13,124.50 |
| 60,000 | $0.25811 | $15,486.60 |
| 120,000 | $0.24308 | $29,169.60 |
| 125,000 | $0.24227 | $30,283.75 |


