Parametric Equivalent

ERJ-PC6B1502V | |
|---|---|
DigiKey Part Number | 10-ERJ-PC6B1502VTR-ND - Tape & Reel (TR) 10-ERJ-PC6B1502VCT-ND - Cut Tape (CT) 10-ERJ-PC6B1502VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PC6B1502V |
Description | RES SMD 15K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $1.03600 | $10.36 |
| 25 | $0.87480 | $21.87 |
| 50 | $0.77120 | $38.56 |
| 100 | $0.68320 | $68.32 |
| 250 | $0.58636 | $146.59 |
| 500 | $0.52568 | $262.84 |
| 1,000 | $0.47413 | $474.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.38988 | $1,949.40 |
| 10,000 | $0.35922 | $3,592.20 |
| 15,000 | $0.34348 | $5,152.20 |
| 25,000 | $0.32567 | $8,141.75 |
| 35,000 | $0.31505 | $11,026.75 |
| 50,000 | $0.30468 | $15,234.00 |
| 60,000 | $0.29971 | $17,982.60 |
| 120,000 | $0.28264 | $33,916.80 |
| 125,000 | $0.28172 | $35,215.00 |


