
ERJ-PB6D5622V | |
---|---|
DigiKey Part Number | P21219TR-ND - Tape & Reel (TR) P21219CT-ND - Cut Tape (CT) P21219DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB6D5622V |
Description | RES SMD 56.2K OHM 0.5% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56.2 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB6D5622V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.25768 | $1,288.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.82100 | $8.21 |
25 | $0.69320 | $17.33 |
50 | $0.60920 | $30.46 |
100 | $0.53950 | $53.95 |
250 | $0.46144 | $115.36 |
500 | $0.41284 | $206.42 |
1,000 | $0.37138 | $371.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $0.97700 | $9.77 |
25 | $0.77840 | $19.46 |
50 | $0.66180 | $33.09 |
100 | $0.56490 | $56.49 |
250 | $0.46048 | $115.12 |
500 | $0.39708 | $198.54 |
1,000 | $0.34429 | $344.29 |