
ERJ-PB6D2430V | |
|---|---|
DigiKey Part Number | P20947TR-ND - Tape & Reel (TR) P20947CT-ND - Cut Tape (CT) P20947DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB6D2430V |
Description | RES SMD 243 OHM 0.5% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB6D2430V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.79000 | $1.79 |
| 10 | $0.97100 | $9.71 |
| 25 | $0.77360 | $19.34 |
| 50 | $0.65760 | $32.88 |
| 100 | $0.56130 | $56.13 |
| 250 | $0.45752 | $114.38 |
| 500 | $0.39454 | $197.27 |
| 1,000 | $0.34209 | $342.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.25603 | $1,280.15 |

