
ERJ-PB6D2400V | |
|---|---|
DigiKey Part Number  | P20946TR-ND - Tape & Reel (TR) P20946CT-ND - Cut Tape (CT) P20946DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | ERJ-PB6D2400V  | 
Description  | RES SMD 240 OHM 0.5% 1/4W 0805  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 240 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | ERJ-PB6D2400V Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200  | |
Temperature Coefficient  | ±50ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0805 (2012 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | 0.028" (0.70mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.31000 | $1.31 | 
| 10 | $0.80000 | $8.00 | 
| 25 | $0.67560 | $16.89 | 
| 50 | $0.59400 | $29.70 | 
| 100 | $0.52540 | $52.54 | 
| 250 | $0.44936 | $112.34 | 
| 500 | $0.40206 | $201.03 | 
| 1,000 | $0.36175 | $361.75 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.29568 | $1,478.40 | 
| 10,000 | $0.27169 | $2,716.90 | 
| 15,000 | $0.25936 | $3,890.40 | 
| 25,000 | $0.24542 | $6,135.50 | 
| 35,000 | $0.23711 | $8,298.85 | 
| 50,000 | $0.22899 | $11,449.50 | 
| 60,000 | $0.22510 | $13,506.00 | 
| 120,000 | $0.21174 | $25,408.80 | 
| 125,000 | $0.21102 | $26,377.50 | 

