ERJ-0805 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PB6B2671V

DigiKey Part Number
P20640TR-ND - Tape & Reel (TR)
P20640CT-ND - Cut Tape (CT)
P20640DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PB6B2671V
Description
RES SMD 2.67K OHM 0.1% 1/4W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.67 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PB6B2671V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,683
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.71000$1.71
10$1.09300$10.93
25$0.91720$22.93
50$0.80940$40.47
100$0.71710$71.71
250$0.61580$153.95
500$0.55250$276.25
1,000$0.49857$498.57
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.41058$2,052.90
10,000$0.37854$3,785.40
15,000$0.36207$5,431.05
25,000$0.34345$8,586.25
35,000$0.33235$11,632.25
50,000$0.32151$16,075.50
60,000$0.31631$18,978.60
120,000$0.29846$35,815.20
125,000$0.29749$37,186.25
Manufacturers Standard Package