
ERJ-PB6B2400V | |
|---|---|
DigiKey Part Number | P20521TR-ND - Tape & Reel (TR) P20521CT-ND - Cut Tape (CT) P20521DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB6B2400V |
Description | RES SMD 240 OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB6B2400V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.71000 | $1.71 |
| 10 | $1.09300 | $10.93 |
| 25 | $0.91720 | $22.93 |
| 50 | $0.80940 | $40.47 |
| 100 | $0.71710 | $71.71 |
| 250 | $0.61580 | $153.95 |
| 500 | $0.55250 | $276.25 |
| 1,000 | $0.49857 | $498.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.41058 | $2,052.90 |
| 10,000 | $0.37854 | $3,785.40 |
| 15,000 | $0.36207 | $5,431.05 |
| 25,000 | $0.34345 | $8,586.25 |
| 35,000 | $0.33235 | $11,632.25 |
| 50,000 | $0.32151 | $16,075.50 |
| 60,000 | $0.31631 | $18,978.60 |
| 120,000 | $0.29846 | $35,815.20 |
| 125,000 | $0.29749 | $37,186.25 |

