
ERJ-PB6B2400V | |
|---|---|
DigiKey Part Number  | P20521TR-ND - Tape & Reel (TR) P20521CT-ND - Cut Tape (CT) P20521DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | ERJ-PB6B2400V  | 
Description  | RES SMD 240 OHM 0.1% 1/4W 0805  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 240 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | ERJ-PB6B2400V Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200  | |
Temperature Coefficient  | ±50ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0805 (2012 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | 0.028" (0.70mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.71000 | $1.71 | 
| 10 | $1.09300 | $10.93 | 
| 25 | $0.91720 | $22.93 | 
| 50 | $0.80940 | $40.47 | 
| 100 | $0.71710 | $71.71 | 
| 250 | $0.61580 | $153.95 | 
| 500 | $0.55250 | $276.25 | 
| 1,000 | $0.49857 | $498.57 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.41058 | $2,052.90 | 
| 10,000 | $0.37854 | $3,785.40 | 
| 15,000 | $0.36207 | $5,431.05 | 
| 25,000 | $0.34345 | $8,586.25 | 
| 35,000 | $0.33235 | $11,632.25 | 
| 50,000 | $0.32151 | $16,075.50 | 
| 60,000 | $0.31631 | $18,978.60 | 
| 120,000 | $0.29846 | $35,815.20 | 
| 125,000 | $0.29749 | $37,186.25 | 

