ERJ-0805 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PB6B2260V

DigiKey Part Number
P20518TR-ND - Tape & Reel (TR)
P20518CT-ND - Cut Tape (CT)
P20518DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PB6B2260V
Description
RES SMD 226 OHM 0.1% 1/4W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
226 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PB6B2260V Models
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
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
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
In-Stock: 2,304
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.72000$1.72
10$1.10000$11.00
25$0.92280$23.07
50$0.81460$40.73
100$0.72170$72.17
250$0.61976$154.94
500$0.55604$278.02
1,000$0.50177$501.77
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.41323$2,066.15
10,000$0.38097$3,809.70
15,000$0.36440$5,466.00
25,000$0.34566$8,641.50
35,000$0.33449$11,707.15
50,000$0.32357$16,178.50
60,000$0.31834$19,100.40
120,000$0.30038$36,045.60
125,000$0.29941$37,426.25
Manufacturers Standard Package