
ERJ-PB3D8252V | |
|---|---|
DigiKey Part Number | P20502TR-ND - Tape & Reel (TR) P20502CT-ND - Cut Tape (CT) P20502DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB3D8252V |
Description | RES SMD 82.5K OHM 0.5% 1/5W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82.5 kOhms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB3D8252V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 10 | $0.60400 | $6.04 |
| 25 | $0.50600 | $12.65 |
| 50 | $0.44540 | $22.27 |
| 100 | $0.39320 | $39.32 |
| 250 | $0.33548 | $83.87 |
| 500 | $0.29926 | $149.63 |
| 1,000 | $0.26850 | $268.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.21796 | $1,089.80 |
| 10,000 | $0.19966 | $1,996.60 |
| 15,000 | $0.19025 | $2,853.75 |
| 25,000 | $0.17961 | $4,490.25 |
| 35,000 | $0.17327 | $6,064.45 |
| 50,000 | $0.16707 | $8,353.50 |
| 60,000 | $0.16410 | $9,846.00 |
| 120,000 | $0.15390 | $18,468.00 |
| 125,000 | $0.15335 | $19,168.75 |

