
ERJ-PB3D5490V | |
---|---|
DigiKey Part Number | P20253TR-ND - Tape & Reel (TR) P20253CT-ND - Cut Tape (CT) P20253DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB3D5490V |
Description | RES SMD 549 OHM 0.5% 1/5W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 549 Ohms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB3D5490V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.60800 | $6.08 |
25 | $0.50920 | $12.73 |
50 | $0.44840 | $22.42 |
100 | $0.39580 | $39.58 |
250 | $0.33764 | $84.41 |
500 | $0.30118 | $150.59 |
1,000 | $0.27022 | $270.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.21937 | $1,096.85 |
10,000 | $0.20094 | $2,009.40 |
15,000 | $0.19148 | $2,872.20 |
25,000 | $0.18077 | $4,519.25 |
35,000 | $0.17439 | $6,103.65 |
50,000 | $0.16815 | $8,407.50 |
60,000 | $0.16516 | $9,909.60 |
120,000 | $0.15489 | $18,586.80 |
125,000 | $0.15434 | $19,292.50 |