
ERJ-PB3D4531V | |
---|---|
DigiKey Part Number | P20357TR-ND - Tape & Reel (TR) P20357CT-ND - Cut Tape (CT) P20357DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB3D4531V |
Description | RES SMD 4.53K OHM 0.5% 1/5W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.53 kOhms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB3D4531V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.98000 | $0.98 |
10 | $0.60500 | $6.05 |
25 | $0.50640 | $12.66 |
50 | $0.44600 | $22.30 |
100 | $0.39370 | $39.37 |
250 | $0.33592 | $83.98 |
500 | $0.29964 | $149.82 |
1,000 | $0.26884 | $268.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.21824 | $1,091.20 |
10,000 | $0.19991 | $1,999.10 |
15,000 | $0.19050 | $2,857.50 |
25,000 | $0.17984 | $4,496.00 |
35,000 | $0.17349 | $6,072.15 |
50,000 | $0.16729 | $8,364.50 |
60,000 | $0.16431 | $9,858.60 |
120,000 | $0.15410 | $18,492.00 |
125,000 | $0.15355 | $19,193.75 |