ERJ-P Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PB3D1182V

DigiKey Part Number
P20404TR-ND - Tape & Reel (TR)
P20404CT-ND - Cut Tape (CT)
P20404DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PB3D1182V
Description
RES SMD 11.8K OHM 0.5% 1/5W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
11.8 kOhms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PB3D1182V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,798
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.98000$0.98
10$0.60500$6.05
25$0.50640$12.66
50$0.44600$22.30
100$0.39370$39.37
250$0.33592$83.98
500$0.29964$149.82
1,000$0.26884$268.84
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.21824$1,091.20
10,000$0.19991$1,999.10
15,000$0.19050$2,857.50
25,000$0.17984$4,496.00
35,000$0.17349$6,072.15
50,000$0.16729$8,364.50
60,000$0.16431$9,858.60
120,000$0.15410$18,492.00
125,000$0.15355$19,193.75
Manufacturers Standard Package