ERJ-P Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PB3B8252V

DigiKey Part Number
P20191TR-ND - Tape & Reel (TR)
P20191CT-ND - Cut Tape (CT)
P20191DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PB3B8252V
Description
RES SMD 82.5K OHM 0.1% 1/5W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
82.5 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PB3B8252V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,700
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$0.80000$8.00
25$0.67560$16.89
50$0.59400$29.70
100$0.52540$52.54
250$0.44936$112.34
500$0.40206$201.03
1,000$0.36175$361.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.29568$1,478.40
10,000$0.27169$2,716.90
15,000$0.25936$3,890.40
25,000$0.24542$6,135.50
35,000$0.23711$8,298.85
50,000$0.22899$11,449.50
60,000$0.22510$13,506.00
120,000$0.21174$25,408.80
125,000$0.21102$26,377.50
Manufacturers Standard Package