
ERJ-PB3B1822V | |
---|---|
DigiKey Part Number | P20114TR-ND - Tape & Reel (TR) P20114CT-ND - Cut Tape (CT) P20114DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB3B1822V |
Description | RES SMD 18.2K OHM 0.1% 1/5W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18.2 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB3B1822V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.80100 | $8.01 |
25 | $0.67640 | $16.91 |
50 | $0.59480 | $29.74 |
100 | $0.52610 | $52.61 |
250 | $0.44996 | $112.49 |
500 | $0.40256 | $201.28 |
1,000 | $0.36221 | $362.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.29606 | $1,480.30 |
10,000 | $0.27204 | $2,720.40 |
15,000 | $0.25970 | $3,895.50 |
25,000 | $0.24574 | $6,143.50 |
35,000 | $0.23742 | $8,309.70 |
50,000 | $0.22929 | $11,464.50 |
60,000 | $0.22539 | $13,523.40 |
120,000 | $0.21201 | $25,441.20 |
125,000 | $0.21129 | $26,411.25 |