
ERJ-PA3F8201V | |
---|---|
DigiKey Part Number | P8.2KBYTR-ND - Tape & Reel (TR) P8.2KBYCT-ND - Cut Tape (CT) P8.2KBYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA3F8201V |
Description | RES SMD 8.2K OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA3F8201V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.14000 | $1.14 |
10 | $0.55500 | $5.55 |
25 | $0.43440 | $10.86 |
50 | $0.36440 | $18.22 |
100 | $0.30800 | $30.80 |
250 | $0.25292 | $63.23 |
500 | $0.22138 | $110.69 |
1,000 | $0.19622 | $196.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.15016 | $750.80 |
10,000 | $0.13996 | $1,399.60 |
15,000 | $0.13489 | $2,023.35 |
25,000 | $0.12974 | $3,243.50 |
35,000 | $0.12497 | $4,373.95 |
50,000 | $0.12023 | $6,011.50 |
60,000 | $0.12001 | $7,200.60 |
120,000 | $0.11921 | $14,305.20 |
125,000 | $0.11917 | $14,896.25 |