
| ERJ-PA3F30R0V | |
|---|---|
| DigiKey Part Number | P30.00BYTR-ND - Tape & Reel (TR) P30.00BYCT-ND - Cut Tape (CT) P30.00BYDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | ERJ-PA3F30R0V | 
| Description | RES SMD 30 OHM 1% 1/3W 0603 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 30 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ERJ-PA3F30R0V Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200, Pulse Withstanding | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0603 (1608 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | 0.022" (0.55mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.14000 | $1.14 | 
| 10 | $0.55500 | $5.55 | 
| 25 | $0.43400 | $10.85 | 
| 50 | $0.36380 | $18.19 | 
| 100 | $0.28550 | $28.55 | 
| 250 | $0.24476 | $61.19 | 
| 500 | $0.22110 | $110.55 | 
| 1,000 | $0.19597 | $195.97 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.12391 | $619.55 | 
| 10,000 | $0.11823 | $1,182.30 | 
| 15,000 | $0.11755 | $1,763.25 | 
| 25,000 | $0.11250 | $2,812.50 | 
| 35,000 | $0.11204 | $3,921.40 | 
| 50,000 | $0.11159 | $5,579.50 | 
| 60,000 | $0.11138 | $6,682.80 | 
| 120,000 | $0.11063 | $13,275.60 | 
| 125,000 | $0.11059 | $13,823.75 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China