ERJ-P Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PA3F2491V

DigiKey Part Number
10-ERJ-PA3F2491VTR-ND - Tape & Reel (TR)
10-ERJ-PA3F2491VCT-ND - Cut Tape (CT)
10-ERJ-PA3F2491VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PA3F2491V
Description
RES SMD 2.49K OHM 1% 1/3W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.49 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PA3F2491V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,950
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.55800$5.58
25$0.43680$10.92
50$0.36620$18.31
100$0.30960$30.96
250$0.25420$63.55
500$0.22252$111.26
1,000$0.19723$197.23
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.16020$801.00
10,000$0.14828$1,482.80
15,000$0.13989$2,098.35
25,000$0.13041$3,260.25
35,000$0.12561$4,396.35
50,000$0.12085$6,042.50
60,000$0.12062$7,237.20
120,000$0.11983$14,379.60
125,000$0.11978$14,972.50
Manufacturers Standard Package