
ERJ-PA3F1003V | |
|---|---|
DigiKey Part Number | P100KBYTR-ND - Tape & Reel (TR) P100KBYCT-ND - Cut Tape (CT) P100KBYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA3F1003V |
Description | RES SMD 100K OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA3F1003V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 10 | $0.55500 | $5.55 |
| 25 | $0.43400 | $10.85 |
| 50 | $0.36380 | $18.19 |
| 100 | $0.30760 | $30.76 |
| 250 | $0.25260 | $63.15 |
| 500 | $0.22110 | $110.55 |
| 1,000 | $0.19597 | $195.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.14129 | $706.45 |
| 10,000 | $0.11392 | $1,139.20 |
| 15,000 | $0.11326 | $1,698.90 |
| 25,000 | $0.11250 | $2,812.50 |
| 35,000 | $0.11204 | $3,921.40 |
| 50,000 | $0.11159 | $5,579.50 |
| 60,000 | $0.11138 | $6,682.80 |
| 120,000 | $0.11063 | $13,275.60 |
| 125,000 | $0.11059 | $13,823.75 |


