ERA 0402 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PA2J392X

DigiKey Part Number
P124569TR-ND - Tape & Reel (TR)
P124569CT-ND - Cut Tape (CT)
P124569DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PA2J392X
Description
RES 3.9K OHM 5% 1/4W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.9 kOhms ±5% 0.25W, 1/4W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PA2J392X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,963
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.22000$1.22
10$0.59600$5.96
25$0.46360$11.59
50$0.39000$19.50
100$0.29450$29.45
250$0.23172$57.93
500$0.21588$107.94
1,000$0.18047$180.47
5,000$0.16731$836.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.12255$1,225.50
20,000$0.12138$2,427.60
30,000$0.12077$3,623.10
50,000$0.12008$6,004.00
70,000$0.11966$8,376.20
100,000$0.11926$11,926.00
120,000$0.11906$14,287.20
240,000$0.11838$28,411.20
Manufacturers Standard Package