
ERJ-PA2J303X | |
---|---|
DigiKey Part Number | P124560TR-ND - Tape & Reel (TR) P124560CT-ND - Cut Tape (CT) P124560DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA2J303X |
Description | RES 30K OHM 5% 1/4W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 kOhms ±5% 0.25W, 1/4W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA2J303X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.59600 | $5.96 |
25 | $0.46400 | $11.60 |
50 | $0.39040 | $19.52 |
100 | $0.33250 | $33.25 |
250 | $0.27384 | $68.46 |
500 | $0.24034 | $120.17 |
1,000 | $0.21370 | $213.70 |
5,000 | $0.17127 | $856.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.16211 | $1,621.10 |
20,000 | $0.15212 | $3,042.40 |
30,000 | $0.14724 | $4,417.20 |
50,000 | $0.14196 | $7,098.00 |
70,000 | $0.13894 | $9,725.80 |
100,000 | $0.13608 | $13,608.00 |
120,000 | $0.13475 | $16,170.00 |
240,000 | $0.13034 | $31,281.60 |
250,000 | $0.13011 | $32,527.50 |