
ERJ-PA2J110X | |
|---|---|
DigiKey Part Number | P124517TR-ND - Tape & Reel (TR) P124517CT-ND - Cut Tape (CT) P124517DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA2J110X |
Description | RES 11 OHM 5% 1/4W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11 Ohms ±5% 0.25W, 1/4W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA2J110X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.15631 | $1,563.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.61300 | $6.13 |
| 25 | $0.47400 | $11.85 |
| 50 | $0.39860 | $19.93 |
| 100 | $0.33900 | $33.90 |
| 250 | $0.27936 | $69.84 |
| 500 | $0.24508 | $122.54 |
| 1,000 | $0.21795 | $217.95 |
| 5,000 | $0.17469 | $873.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.62100 | $6.21 |
| 50 | $0.40680 | $20.34 |
| 100 | $0.34550 | $34.55 |
| 500 | $0.24654 | $123.27 |
| 1,000 | $0.21689 | $216.89 |
| 5,000 | $0.16802 | $840.10 |

