
ERJ-PA2F1601X | |
|---|---|
DigiKey Part Number | P124443TR-ND - Tape & Reel (TR) P124443CT-ND - Cut Tape (CT) P124443DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA2F1601X |
Description | RES 1.6K OHM 1% 1/4W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.6 kOhms ±1% 0.25W, 1/4W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA2F1601X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.55000 | $1.55 |
| 10 | $0.76800 | $7.68 |
| 25 | $0.60760 | $15.19 |
| 50 | $0.51460 | $25.73 |
| 100 | $0.36840 | $36.84 |
| 250 | $0.32416 | $81.04 |
| 500 | $0.30618 | $153.09 |
| 1,000 | $0.29449 | $294.49 |
| 5,000 | $0.24170 | $1,208.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.23085 | $2,308.50 |
| 20,000 | $0.19845 | $3,969.00 |
| 30,000 | $0.19756 | $5,926.80 |
| 50,000 | $0.19654 | $9,827.00 |
| 70,000 | $0.19592 | $13,714.40 |
| 100,000 | $0.19532 | $19,532.00 |
| 120,000 | $0.19503 | $23,403.60 |
| 240,000 | $0.19118 | $45,883.20 |
| 250,000 | $0.19089 | $47,722.50 |

