
ERJ-P6WJ823V | |
---|---|
DigiKey Part Number | P16977TR-ND - Tape & Reel (TR) P16977CT-ND - Cut Tape (CT) P16977DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P6WJ823V |
Description | RES SMD 82K OHM 5% 1/2W 0805 |
Customer Reference | |
Detailed Description | 82 kOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P6WJ823V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.79000 | $2.79 |
10 | $1.52700 | $15.27 |
25 | $1.25120 | $31.28 |
50 | $1.09040 | $54.52 |
100 | $0.96320 | $96.32 |
250 | $0.83556 | $208.89 |
500 | $0.76182 | $380.91 |
1,000 | $0.70327 | $703.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.62169 | $3,108.45 |
10,000 | $0.59379 | $5,937.90 |
15,000 | $0.58019 | $8,702.85 |
25,000 | $0.56544 | $14,136.00 |
35,000 | $0.55699 | $19,494.65 |
50,000 | $0.54900 | $27,450.00 |
125,000 | $0.53230 | $66,537.50 |