ERJ-MP3MF8M0U is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: $5.52000
Datasheet

Upgrade


Vishay Dale
In Stock: 20,724
Unit Price: $17.95000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $1.29222
Datasheet
ERJ Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-MP3MF8M0U

DigiKey Part Number
P19376TR-ND - Tape & Reel (TR)
P19376CT-ND - Cut Tape (CT)
P19376DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-MP3MF8M0U
Description
RES 0.008 OHM 1% 1W 2010
Customer Reference
Detailed Description
8 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable