
ERJ-L1DUF75MU | |
|---|---|
DigiKey Part Number | P75NCTR-ND - Tape & Reel (TR) P75NCCT-ND - Cut Tape (CT) P75NCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-L1DUF75MU |
Description | RES 0.075 OHM 1% 1/2W 2010 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 75 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-L1DUF75MU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.19000 | $7.19 |
| 10 | $4.67300 | $46.73 |
| 25 | $3.99320 | $99.83 |
| 50 | $3.56160 | $178.08 |
| 100 | $3.19650 | $319.65 |
| 250 | $2.79608 | $699.02 |
| 500 | $2.54514 | $1,272.57 |
| 1,000 | $2.33192 | $2,331.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.99152 | $9,957.60 |
| 10,000 | $1.86502 | $18,650.20 |
| 15,000 | $1.80006 | $27,000.90 |
| 25,000 | $1.72659 | $43,164.75 |
| 35,000 | $1.68282 | $58,898.70 |

