

ERJ-B2BF4R7V | |
|---|---|
DigiKey Part Number | 10-ERJ-B2BF4R7VTR-ND - Tape & Reel (TR) 10-ERJ-B2BF4R7VCT-ND - Cut Tape (CT) 10-ERJ-B2BF4R7VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-B2BF4R7V |
Description | RES SMD 4.7 OHM 1W 1206 WIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-B2BF4R7V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.41000 | $4.41 |
| 10 | $2.53700 | $25.37 |
| 25 | $2.12760 | $53.19 |
| 50 | $1.89120 | $94.56 |
| 100 | $1.70430 | $170.43 |
| 250 | $1.51584 | $378.96 |
| 500 | $1.40702 | $703.51 |
| 1,000 | $1.32029 | $1,320.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.28947 | $6,447.35 |
| 10,000 | $1.25842 | $12,584.20 |
| 15,000 | $1.12143 | $16,821.45 |
| 35,000 | $1.10890 | $38,811.50 |
| 50,000 | $1.09703 | $54,851.50 |
| 60,000 | $1.09148 | $65,488.80 |

