ERJ-1206 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-8ENF8452V

DigiKey Part Number
P84.5KFTR-ND - Tape & Reel (TR)
P84.5KFCT-ND - Cut Tape (CT)
P84.5KFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-8ENF8452V
Description
RES SMD 84.5K OHM 1% 1/4W 1206
Customer Reference
Detailed Description
84.5 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-8ENF8452V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65,143
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$0.66100$6.61
25$0.51560$12.89
50$0.43400$21.70
100$0.33120$33.12
250$0.27576$68.94
500$0.25878$129.39
1,000$0.23448$234.48
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.14129$706.45
10,000$0.13547$1,354.70
15,000$0.13471$2,020.65
25,000$0.12957$3,239.25
35,000$0.12906$4,517.10
50,000$0.12856$6,428.00
125,000$0.12744$15,930.00
250,000$0.12673$31,682.50
500,000$0.12646$63,230.00
Manufacturers Standard Package