
ERJ-8ENF6812V | |
|---|---|
DigiKey Part Number | P68.1KFTR-ND - Tape & Reel (TR) P68.1KFCT-ND - Cut Tape (CT) P68.1KFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8ENF6812V |
Description | RES SMD 68.1K OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 68.1 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8ENF6812V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 10 | $0.66200 | $6.62 |
| 25 | $0.51640 | $12.91 |
| 50 | $0.43460 | $21.73 |
| 100 | $0.37090 | $37.09 |
| 250 | $0.30716 | $76.79 |
| 500 | $0.27056 | $135.28 |
| 1,000 | $0.24164 | $241.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.19941 | $997.05 |
| 10,000 | $0.17440 | $1,744.00 |
| 15,000 | $0.16490 | $2,473.50 |
| 25,000 | $0.15535 | $3,883.75 |
| 35,000 | $0.15476 | $5,416.60 |
| 50,000 | $0.15418 | $7,709.00 |
| 125,000 | $0.15289 | $19,111.25 |
| 250,000 | $0.15084 | $37,710.00 |
| 500,000 | $0.14707 | $73,535.00 |



