ERJ-1206 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-8ENF6810V

DigiKey Part Number
P681FTR-ND - Tape & Reel (TR)
P681FCT-ND - Cut Tape (CT)
P681FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-8ENF6810V
Description
RES SMD 681 OHM 1% 1/4W 1206
Customer Reference
Detailed Description
681 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-8ENF6810V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53,224
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$0.66100$6.61
25$0.51560$12.89
50$0.43400$21.70
100$0.36790$36.79
250$0.30676$76.69
500$0.27020$135.10
1,000$0.24133$241.33
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.17598$879.90
10,000$0.15699$1,569.90
15,000$0.15185$2,277.75
25,000$0.14663$3,665.75
35,000$0.14182$4,963.70
50,000$0.13704$6,852.00
60,000$0.13679$8,207.40
120,000$0.13591$16,309.20
125,000$0.13586$16,982.50
Manufacturers Standard Package