
ERJ-8ENF3090V | |
|---|---|
DigiKey Part Number | P309FTR-ND - Tape & Reel (TR) P309FCT-ND - Cut Tape (CT) P309FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8ENF3090V |
Description | RES SMD 309 OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 309 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8ENF3090V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 10 | $0.66100 | $6.61 |
| 25 | $0.51560 | $12.89 |
| 50 | $0.38020 | $19.01 |
| 100 | $0.29450 | $29.45 |
| 250 | $0.25812 | $64.53 |
| 1,000 | $0.24133 | $241.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.18463 | $923.15 |
| 10,000 | $0.17418 | $1,741.80 |
| 15,000 | $0.16897 | $2,534.55 |
| 25,000 | $0.16367 | $4,091.75 |
| 35,000 | $0.15881 | $5,558.35 |
| 50,000 | $0.15399 | $7,699.50 |
| 125,000 | $0.15269 | $19,086.25 |
| 250,000 | $0.15065 | $37,662.50 |
| 500,000 | $0.14688 | $73,440.00 |



