
EEE-FK1A102V | |
---|---|
DigiKey Part Number | 10-EEE-FK1A102VTR-ND - Tape & Reel (TR) 10-EEE-FK1A102VCT-ND - Cut Tape (CT) 10-EEE-FK1A102VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1A102V |
Description | CAP ALUM 1000UF 20% 10V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1A102V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 637.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.71000 | $13.71 |
10 | $8.93400 | $89.34 |
50 | $6.92520 | $346.26 |
100 | $6.28880 | $628.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $5.29428 | $2,647.14 |
1,000 | $4.94327 | $4,943.27 |
1,500 | $4.76621 | $7,149.32 |
2,500 | $4.56883 | $11,422.08 |
3,500 | $4.45285 | $15,584.97 |
5,000 | $4.34079 | $21,703.95 |
6,000 | $4.28753 | $25,725.18 |
12,000 | $4.10727 | $49,287.24 |
12,500 | $4.09767 | $51,220.88 |