10.30mm x 10.30mm 10.5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FP1A102AV

DigiKey Part Number
P124750TR-ND - Tape & Reel (TR)
P124750CT-ND - Cut Tape (CT)
P124750DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FP1A102AV
Description
CAP ALUM 1000UF 20% 10V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FP1A102AV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
60mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
833 mA @ 120 Hz
Ripple Current @ High Frequency
1.19 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.425" (10.80mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.21000$14.21
10$9.22900$92.29
50$7.15840$357.92
100$6.50560$650.56
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$5.48412$2,742.06
1,000$5.12342$5,123.42
1,500$4.94143$7,412.15
2,500$4.73857$11,846.43
3,500$4.61939$16,167.86
5,000$4.50421$22,521.05
6,000$4.44947$26,696.82
12,000$4.26420$51,170.40
12,500$4.25434$53,179.25
Manufacturers Standard Package