
ERJ-3GEYJ160V | |
|---|---|
DigiKey Part Number | P16GTR-ND - Tape & Reel (TR) P16GCT-ND - Cut Tape (CT) P16GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3GEYJ160V |
Description | RES SMD 16 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3GEYJ160V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.26100 | $2.61 |
| 25 | $0.19920 | $4.98 |
| 50 | $0.16000 | $8.00 |
| 100 | $0.13220 | $13.22 |
| 250 | $0.10376 | $25.94 |
| 500 | $0.08762 | $43.81 |
| 1,000 | $0.07514 | $75.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04455 | $222.75 |
| 10,000 | $0.04014 | $401.40 |
| 15,000 | $0.03985 | $597.75 |
| 25,000 | $0.03520 | $880.00 |
| 35,000 | $0.03501 | $1,225.35 |
| 50,000 | $0.03484 | $1,742.00 |
| 60,000 | $0.03475 | $2,085.00 |
| 120,000 | $0.03445 | $4,134.00 |
| 125,000 | $0.03444 | $4,305.00 |



