

ERJ-3BWJR043V | |
|---|---|
DigiKey Part Number | P17488TR-ND - Tape & Reel (TR) P17488CT-ND - Cut Tape (CT) P17488DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3BWJR043V |
Description | RES 0.043 OHM 5% 1/3W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 43 mOhms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3BWJR043V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.86000 | $2.86 |
| 10 | $1.55800 | $15.58 |
| 25 | $1.27600 | $31.90 |
| 50 | $1.11280 | $55.64 |
| 100 | $0.98470 | $98.47 |
| 250 | $0.85532 | $213.83 |
| 500 | $0.78044 | $390.22 |
| 1,000 | $0.72113 | $721.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.63861 | $3,193.05 |
| 10,000 | $0.61032 | $6,103.20 |
| 15,000 | $0.59653 | $8,947.95 |
| 25,000 | $0.58158 | $14,539.50 |
| 35,000 | $0.57302 | $20,055.70 |
| 50,000 | $0.56492 | $28,246.00 |
| 60,000 | $0.56113 | $33,667.80 |
| 120,000 | $0.54862 | $65,834.40 |
| 125,000 | $0.54797 | $68,496.25 |

