

ERJ-3BWFR050V | |
|---|---|
DigiKey Part Number | P17472TR-ND - Tape & Reel (TR) P17472CT-ND - Cut Tape (CT) P17472DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3BWFR050V |
Description | RES 0.05 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3BWFR050V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.61000 | $2.61 |
| 10 | $1.39500 | $13.95 |
| 25 | $1.13880 | $28.47 |
| 50 | $0.98880 | $49.44 |
| 100 | $0.87130 | $87.13 |
| 250 | $0.75288 | $188.22 |
| 500 | $0.68418 | $342.09 |
| 1,000 | $0.64876 | $648.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.55349 | $2,767.45 |
| 10,000 | $0.52756 | $5,275.60 |
| 15,000 | $0.51492 | $7,723.80 |
| 25,000 | $0.50122 | $12,530.50 |
| 35,000 | $0.49337 | $17,267.95 |
| 50,000 | $0.48595 | $24,297.50 |
| 60,000 | $0.48247 | $28,948.20 |
| 120,000 | $0.47102 | $56,522.40 |
| 125,000 | $0.47042 | $58,802.50 |

