


ERJ-2RKD2703X | |
|---|---|
DigiKey Part Number | 10-ERJ-2RKD2703XTR-ND - Tape & Reel (TR) 10-ERJ-2RKD2703XCT-ND - Cut Tape (CT) 10-ERJ-2RKD2703XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2RKD2703X |
Description | RES 270K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 270 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2RKD2703X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 10 | $0.51400 | $5.14 |
| 25 | $0.40120 | $10.03 |
| 50 | $0.33440 | $16.72 |
| 100 | $0.28310 | $28.31 |
| 250 | $0.23136 | $57.84 |
| 500 | $0.20168 | $100.84 |
| 1,000 | $0.17818 | $178.18 |
| 5,000 | $0.15893 | $794.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.13731 | $1,373.10 |
| 20,000 | $0.12138 | $2,427.60 |
| 30,000 | $0.11651 | $3,495.30 |
| 50,000 | $0.11159 | $5,579.50 |
| 70,000 | $0.11120 | $7,784.00 |
| 100,000 | $0.10972 | $10,972.00 |
| 120,000 | $0.10854 | $13,024.80 |
| 240,000 | $0.10467 | $25,120.80 |
| 250,000 | $0.10446 | $26,115.00 |

