
ERJ-2RHD4991X | |
---|---|
DigiKey Part Number | 10-ERJ-2RHD4991XTR-ND - Tape & Reel (TR) 10-ERJ-2RHD4991XCT-ND - Cut Tape (CT) 10-ERJ-2RHD4991XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2RHD4991X |
Description | RES 4.99K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2RHD4991X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.06000 | $1.06 |
10 | $0.51500 | $5.15 |
25 | $0.40200 | $10.05 |
50 | $0.33500 | $16.75 |
100 | $0.28350 | $28.35 |
250 | $0.23168 | $57.92 |
500 | $0.20194 | $100.97 |
1,000 | $0.18127 | $181.27 |
5,000 | $0.15913 | $795.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.15298 | $1,529.80 |
20,000 | $0.13092 | $2,618.40 |
30,000 | $0.11968 | $3,590.40 |
50,000 | $0.10323 | $5,161.50 |
70,000 | $0.10286 | $7,200.20 |
100,000 | $0.10250 | $10,250.00 |
120,000 | $0.10232 | $12,278.40 |
240,000 | $0.10172 | $24,412.80 |