
ERJ-2RHD1802X | |
|---|---|
DigiKey Part Number | 10-ERJ-2RHD1802XTR-ND - Tape & Reel (TR) 10-ERJ-2RHD1802XCT-ND - Cut Tape (CT) 10-ERJ-2RHD1802XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2RHD1802X |
Description | RES 18K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2RHD1802X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 10 | $0.51400 | $5.14 |
| 25 | $0.40120 | $10.03 |
| 50 | $0.33440 | $16.72 |
| 100 | $0.28310 | $28.31 |
| 250 | $0.22712 | $56.78 |
| 500 | $0.20168 | $100.84 |
| 1,000 | $0.17818 | $178.18 |
| 5,000 | $0.14086 | $704.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.13262 | $1,326.20 |
| 20,000 | $0.12382 | $2,476.40 |
| 30,000 | $0.11953 | $3,585.90 |
| 50,000 | $0.10310 | $5,155.00 |
| 70,000 | $0.10273 | $7,191.10 |
| 100,000 | $0.10237 | $10,237.00 |
| 120,000 | $0.10219 | $12,262.80 |
| 240,000 | $0.10159 | $24,381.60 |

