
ERJ-1TYJ3R0U | |
---|---|
DigiKey Part Number | PT3.0XTR-ND - Tape & Reel (TR) PT3.0XCT-ND - Cut Tape (CT) PT3.0XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TYJ3R0U |
Description | RES SMD 3 OHM 5% 1W 2512 |
Customer Reference | |
Detailed Description | 3 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TYJ3R0U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -100/ +600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.02000 | $4.02 |
10 | $2.32400 | $23.24 |
50 | $1.71780 | $85.89 |
100 | $1.54370 | $154.37 |
500 | $1.26432 | $632.16 |
1,000 | $1.18312 | $1,183.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.00595 | $4,023.80 |
8,000 | $0.98139 | $7,851.12 |
12,000 | $0.97755 | $11,730.60 |
20,000 | $0.97317 | $19,463.40 |
28,000 | $0.97054 | $27,175.12 |
40,000 | $0.96796 | $38,718.40 |