
ERJ-1TYJ1R0U | |
|---|---|
DigiKey Part Number | PT1.0XTR-ND - Tape & Reel (TR) PT1.0XCT-ND - Cut Tape (CT) PT1.0XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TYJ1R0U |
Description | RES SMD 1 OHM 5% 1W 2512 |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TYJ1R0U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -100/ +600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.00000 | $4.00 |
| 10 | $2.30900 | $23.09 |
| 25 | $1.92560 | $48.14 |
| 50 | $1.70680 | $85.34 |
| 100 | $1.52400 | $152.40 |
| 250 | $1.35756 | $339.39 |
| 500 | $1.25624 | $628.12 |
| 1,000 | $1.17556 | $1,175.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.02506 | $4,100.24 |
| 8,000 | $0.99204 | $7,936.32 |
| 12,000 | $0.98818 | $11,858.16 |
| 20,000 | $0.98376 | $19,675.20 |
| 28,000 | $0.98112 | $27,471.36 |
| 40,000 | $0.97353 | $38,941.20 |
| 48,000 | $0.96798 | $46,463.04 |

