
ERJ-1GNJ824C | |
|---|---|
DigiKey Part Number | P123377TR-ND - Tape & Reel (TR) P123377CT-ND - Cut Tape (CT) P123377DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GNJ824C |
Description | RES SMD 820K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 820 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GNJ824C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.22800 | $2.28 |
| 25 | $0.16960 | $4.24 |
| 50 | $0.13700 | $6.85 |
| 100 | $0.11260 | $11.26 |
| 250 | $0.08744 | $21.86 |
| 500 | $0.07342 | $36.71 |
| 1,000 | $0.06249 | $62.49 |
| 5,000 | $0.04520 | $226.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.03549 | $532.35 |
| 30,000 | $0.03077 | $923.10 |
| 45,000 | $0.02627 | $1,182.15 |
| 75,000 | $0.02608 | $1,956.00 |
| 105,000 | $0.02597 | $2,726.85 |
| 150,000 | $0.02586 | $3,879.00 |
| 180,000 | $0.02580 | $4,644.00 |
| 360,000 | $0.02562 | $9,223.20 |
| 375,000 | $0.02561 | $9,603.75 |


