ERJ-0201 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GNJ754C

DigiKey Part Number
P123370TR-ND - Tape & Reel (TR)
P123370CT-ND - Cut Tape (CT)
P123370DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1GNJ754C
Description
RES SMD 750K OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
750 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GNJ754C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40,925
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.23000$2.30
25$0.17080$4.27
50$0.13800$6.90
100$0.11330$11.33
250$0.08804$22.01
500$0.07390$36.95
1,000$0.06290$62.90
5,000$0.04549$227.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.02693$403.95
30,000$0.02661$798.30
45,000$0.02644$1,189.80
75,000$0.02625$1,968.75
105,000$0.02614$2,744.70
150,000$0.02603$3,904.50
180,000$0.02597$4,674.60
360,000$0.02578$9,280.80
375,000$0.02577$9,663.75
Manufacturers Standard Package